AmphenolMS3100A24-10SWSteckverbinder, rund
Conn Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
This input/output mil-dtl-5015 circular MS3100A24-10SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-10. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 50.01 mm long, 44.45 mm tall and 44.45 mm deep.