ITT CorporationMS3100F36-10SSteckverbinder, rund
Conn Circular SKT 48 POS Solder ST Wall Mount 48 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This mil-c-5015 circular MS3100F36-10S connector from ITT will connect any inputs and outputs to your application. This socket type connector's 48 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 36-10. This device has a maximum current rating of 22 A. This product is 83.34 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.