AmphenolMS3102A20-19SSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-5015 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
3 | |
SKT | |
Solder Cup | |
20-19 | |
0-22 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Conductive Cadmium | |
Olive Drab | |
700VDC|500VAC | |
-55 | |
125 | |
IP67 | |
38.91 | |
38.1 | |
38.1 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102A20-19S connector from Amphenol. Its shell size is 20-19. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.