AmphenolMS3102E-14S-7PSteckverbinder, rund
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Make a solid connection with this mil-dtl-5015 circular MS3102E14S-7P connector from Amphenol. It has a receptacle type gender. Its shell size is 14S-7. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.