ITT CorporationMS3102E18-4PWSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
W | |
1 | |
4 | |
PIN | |
Solder | |
18-4 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
1250VDC|900VAC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 | |
35.56 | |
34.93 | |
34.93 |
Connect your circular inputs with this MS3102E18-4PW connector from ITT. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 18-4. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 34.93 mm tall and 34.93 mm deep.