AmphenolMS-3106A-24-5SSteckverbinder, rund
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
This input/output mil-dtl-5015 circular MS3106A24-5S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-5. It uses the solder termination method. This product is 50.03 mm long with a diameter of 43.56 mm. This circular connector has an operating temperature of -55 to 125 °C.