AmphenolMS3106E14S-5SXSteckverbinder, rund
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106E14S-5SX connector from Amphenol. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-5. It has a plug type gender. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.9 mm long with a diameter of 28.52 mm.