AmphenolMS3106E 18-12SSteckverbinder, rund
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The mil-dtl-5015 circular MS3106E18-12S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 18-12. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 65.93 mm long with a diameter of 33.85 mm.