ITT CorporationMS3106E36-5SYSteckverbinder, rund
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
NRND | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Make a solid connection with this mil-c-5015 circular MS3106E36-5SY connector from ITT. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-5. It has a plug type gender. It has a straight body orientation. This product is 83.34 mm long with a diameter of 62.71 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.