ITT CorporationMS3106F24-28PYSteckverbinder, rund
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output MS3106F24-28PY connector from ITT is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-28. It has a straight body orientation. This PL connector's 24 contacts that are made out of copper alloy and plated with hard silver. It has a plug type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 75.41 mm long with a diameter of 43.66 mm.