AmphenolMS3108A 18-1SSteckverbinder, rund
Conn Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
By using this mil-dtl-5015 circular MS3108A18-1S connector from Amphenol you can connect circular peripherals straight to your device. It has a right angle body orientation. Its shell size is 18-1. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. This product is 66.39 mm long and 47.1 mm tall with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.