ITT CorporationMS3108R20-27SWSteckverbinder, rund
Conn Circular SKT 14 POS Solder RA Cable Mount 14 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
The mil-c-5015 circular MS3108R20-27SW connector from ITT is the best way to connect any inputs you need for your application. Its shell size is 20-27. It has a right angle body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 82.55 mm long and 60.71 mm tall with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
