ITT CorporationMS3108R24-5PSteckverbinder, rund
Conn Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Right Angle | |
N | |
1 | |
16 | |
PIN | |
Solder | |
24-5 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
Threaded | |
43.66 | |
94.46 | |
69.84 |
The mil-c-5015 circular MS3108R24-5P connector from ITT is the best way to connect any inputs you need for your application. This PL connector's 16 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. Its shell size is 24-5. It has a plug type gender. This product is 94.46 mm long and 69.84 mm tall with a diameter of 43.66 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.