| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Use this MS3112E14-19S connector from Souriau for your cylindrical cable housing connection needs. Its shell size is 14-19. It has a straight body orientation. This female connector's 19 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 28.89 mm tall and 28.89 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
