SOURIAUMS3112E20-39SZSteckverbinder, rund
Conn Circular SKT 39 POS Solder ST Flange Mount 39 Terminal 1 Port
Not Compliant | |
EAR99 | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series I | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
Z | |
1 | |
39 | |
F | |
Solder | |
20-39 | |
(14-18)/(18-24) | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Green | |
13/7.5 | |
-55 | |
125 | |
IP67 | |
5000 | |
3/4 | |
Bayonet Lock | |
500 | |
26.67 | |
36.89 | |
36.89 |
This mil-dtl-26482 circular MS3112E20-39SZ connector from Souriau is extremely useful for connecting circular peripherals to your device. This female connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-39. This device has a maximum current rating of (13/7.5) A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 26.67 mm long, 36.89 mm tall and 36.89 mm deep.