SOURIAUMS3116F8-33SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series I | |
Circular | |
PL | |
Cable Mount | |
Straight | |
W | |
1 | |
3 | |
F | |
Solder | |
8-33 | |
18-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Green | |
7.5 | |
-55 | |
125 | |
IP67 | |
5000 | |
4 | |
Bayonet Lock | |
500 | |
19.05 | |
48 |
Make a solid connection with this mil-dtl-26482 circular MS3116F8-33SW connector from Souriau. Its shell size is 8-33. It has a straight body orientation. It has a plug type gender. This female connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long with a diameter of 19.05 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.