Aero-Electric ConnectorMS3456W22-22PY-LCSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3456W22-22PY-LC connector from Aero Conesys. Its shell size is 22-22. This PL connector's 4 contacts that are made out of beryllium copper. It has a plug type gender. It has a straight body orientation. This product is 63.5 mm long with a diameter of 40.49 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.