AmphenolMS3459KS10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cylindrical circular MS3459KS10SL-3S connector from Amphenol. Its shell size is 10SL-3. It has a straight body orientation. This socket type connector has 3 socket type contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 38.35 mm long with a diameter of 27.64 mm.