AmphenolMS3474W16-8SWSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-26482 | |
Series II | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
W | |
1 | |
8 | |
SKT | |
Crimp | |
16-8 | |
16-20 | |
No | |
Aluminum | |
Cadmium | |
Olive Drab | |
1000VAC | |
-65 | |
200 | |
Bayonet Lock | |
500 | |
35.68 | |
38.5 | |
38.5 |
Use this miniature cylindrical MS3474W16-8SW connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-8. This socket type connector has 8 socket type contacts. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 35.68 mm long, 41.68 mm tall and 41.68 mm deep. It uses the crimp termination method.