Deutsch GroupMS3476L18-11P L/CSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series II | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
11 | |
PIN | |
Crimp | |
18-11 | |
16-20 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum | |
Electroless Nickel | |
13 | |
1000VAC|1275VDC | |
-55 | |
200 | |
5000 | |
Bayonet Lock | |
500 | |
35.33 | |
38.27 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this MS3476L18-11P L/C connector from Deutsch. It has a straight body orientation. It has a plug type gender. Its shell size is 18-11. This PL connector has 11 contacts that are plated with gold over nickel. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.8 mm long with a diameter of 35.3 mm.