Deutsch GroupMS3476L20-16PYSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Create a connection with your cylindrical cable housing using this MS3476L20-16PY connector from Deutsch. Its shell size is 20-16. It has a plug type gender. It has a straight body orientation. This PL connector has 16 contacts that are plated with gold over nickel. This device has a maximum current rating of 13 A. This product is 35.8 mm long with a diameter of 38.85 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.