Deutsch GroupMS3476L20-39ASteckverbinder, rund
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Create a connection with your cylindrical cable housing using this miniature circular MS3476L20-39A connector from Deutsch. It has a straight body orientation. This PL connector has 39 PL contacts. Its shell size is 20-39. It has a plug type gender. This product is 36.06 mm long with a diameter of 38.88 mm. It uses the crimp termination method.