Deutsch GroupMS3476L20-41ASteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Use this miniature circular MS3476L20-41A connector from Deutsch for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector has 41 PL contacts. Its shell size is 20-41. It has a straight body orientation. This product is 36.06 mm long with a diameter of 38.88 mm. It uses the crimp termination method.