Deutsch GroupMS3476L20-41PXSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
This miniature circular MS3476L20-41PX connector from Deutsch will connect any inputs and outputs to your application. It has a plug type gender. This PL connector has 41 contacts that are plated with gold over nickel. Its shell size is 20-41. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 35.8 mm long with a diameter of 38.85 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.