Deutsch GroupMS3476W14-19PX-LCSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Make a solid connection with this miniature circular MS3476W14-19PX-LC connector from Deutsch. This PL connector has 19 contacts that are plated with gold over nickel. It has a plug type gender. Its shell size is 14-19. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 35.8 mm long with a diameter of 29.95 mm.