Aero-Electric ConnectorMS3476W14-4PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This input/output mil-dtl-26482 circular MS3476W14-4P connector from Aero Conesys is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-4. This PL connector's 4 contacts that are made out of beryllium copper. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 36.07 mm long with a diameter of 30.05 mm. This circular connector has an operating temperature of -55 to 175 °C.