Aero-Electric ConnectorMS3476W24-61PSteckverbinder, rund
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This mil-dtl-26482 circular MS3476W24-61P connector from Aero Conesys is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. Its shell size is 24-61. This PL connector's 61 contacts that are made out of beryllium copper. It uses the crimp termination method. This product is 36.07 mm long with a diameter of 45.14 mm. This circular connector has an operating temperature of -55 to 175 °C.