AmphenolMS90556C32412PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-22992 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
5 | |
PIN | |
Crimp | |
32-12 | |
No | |
Copper Alloy | |
Silver | |
Aluminum | |
Conductive Cadmium | |
Olive Drab | |
60 | |
500 | |
68.3 | |
207.97 |
Make a solid connection with this heavy-duty cylindrical MS90556C32412P connector from Amphenol. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-12. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 60 A. This product is 207.97 mm long with a diameter of 68.3 mm. It uses the crimp termination method.