AmphenolMS90558C44412PSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
MIL-C-22992 | |
Circular | |
PL | |
Wall Mount | |
Straight | |
N | |
1 | |
8 | |
PIN | |
Crimp | |
44-12 | |
No | |
Copper Alloy | |
Silver | |
Aluminum | |
Conductive Cadmium | |
Olive Drab | |
100 | |
Threaded | |
500 | |
102.08 | |
85.72 | |
85.72 |
This heavy-duty cylindrical MS90558C44412P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 44-12. This PL connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 100 A. It uses the crimp termination method. This product is 102.08 mm long, 85.72 mm tall and 85.72 mm deep.