Mean Well EnterprisesMSP-200-48
AC/DC Power Supply Single-OUT 48V 4.3A 206.4W Medical 13-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
48 | |
4.3 | |
206.4 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
4000VAC | |
0.2% | |
0.5% | |
2.2(Typ) | |
47 to 63 | |
±1 | |
89(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
250mV(Max) | |
Yes | |
-40 | |
70 | |
770 | |
Befestigung | Chassis |
Verpackungshöhe | 38 |
Verpackungsbreite | 98 |
Verpackungslänge | 199 + 13(Max) |
Leiterplatte geändert | 13 |
13 | |
Leitungsform | Screw |
Ensure optimal performance of your electronic device with the use of this MSP-200-48 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 206.4 W. This part's single output can handle a current up to 4.3 A. This part has a temperature range of -40 °C to 70 °C.