Mean Well EnterprisesMSP-600-48
AC/DC Power Supply Single-OUT 48V 13A 624W Medical 19-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Silver | |
AC/DC | |
1 | |
Fixed | |
48 | |
13 | |
624 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
4000VAC | |
0.2% | |
0.5% | |
8.5(Typ) | |
47 to 63 | |
±1 | |
89(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
240mV(Max) | |
Yes | |
-40 | |
70 | |
1570 | |
Befestigung | Chassis |
Verpackungshöhe | 63.5 |
Verpackungsbreite | 105 |
Verpackungslänge | 218 + 30(Max) |
Leiterplatte geändert | 19 |
19 |
Ensure your electronic devices operate by using this MSP-600-48 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 48 V and maximum output power of 624 W. This part's single output can handle a current up to 13 A. This part has a temperature range of -40 °C to 70 °C.