VishayMSP08A03120RGDAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 120 Ohm 2% 1W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
120 | |
2% | |
100 | |
1 | |
0.3 | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
ISOL | |
Molded Epoxy | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
20.07 | |
2.29 | |
4.95 | |
4.95 | |
Through Hole |
Downsize multiple resistors onto a single chip with the MSP08A03120RGDA resistor array, developed by Vishay. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 120 Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The MSP08A03120RGDA part has a pin termination style.