Texas InstrumentsMSP430F1611IPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin LQFP Tray

This MSP430F1611IPM microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 48KB. This is a 16 bit processor.

Auf Lager: 12 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2244+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Philippinen
    • Price: