Texas InstrumentsMSP430F2132IRHBTMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5.1(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
32 | |
Leitungsform | No Lead |
Used in any modern day system or circuit design this MSP430F2132IRHBT microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 8KB. Its ADC resolution is 10. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.
EDA / CAD Models |