Texas InstrumentsMSP430F447IPZMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
8 | |
8 | |
16 | |
Flash | |
32KB | |
1KB | |
Yes | |
SPI/UART/USART | |
48 | |
2 | |
2 | |
1 | |
8 | |
12 | |
160 | |
2 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
LCD Controller | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 14.2(Max) |
Verpackungslänge | 14.2(Max) |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
Texas Instruments' MSP430F447IPZ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 12. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 32KB. This device is based on the MSP430 core architecture.
EDA / CAD Models |