Texas InstrumentsMSP430F46161IPZRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 92KB Flash 3.3V 100-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
8 | |
8 | |
16 | |
Flash | |
92KB | |
4KB | |
Yes | |
I2C/SPI/UART/USART | |
80 | |
2 | |
Single | |
12 | |
12 | |
160 | |
1 | |
2 | |
0 | |
3 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
LCD Controller | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 14.2(Max) |
Verpackungslänge | 14.2(Max) |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
With the MSP430F46161IPZR microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 92KB. Its ADC resolution is 12.
EDA / CAD Models |