Texas InstrumentsMSP430F46181IPZRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 116KB Flash 3.3V 100-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 14.2(Max) |
Verpackungslänge | 14.2(Max) |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
Crucial to any electronic system is this MSP430F46181IPZR microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device is based on the MSP430 core architecture. Its ADC resolution is 12. Its flash program memory is 116KB. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
EDA / CAD Models |