Texas InstrumentsMSP430F5152IRSBRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 5.15(Max) |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 40 | |
| Leitungsform | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This MSP430F5152IRSBR microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 16KB.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
