Texas InstrumentsMSP430F5152IRSBTMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) mm |
Verpackungsbreite | 5.15(Max) mm |
Verpackungslänge | 5.15(Max) mm |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | WQFN EP |
40 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the MSP430F5152IRSBT microcontroller from Texas Instruments! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This is a 16 bit processor. This device is based on the MSP430 core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB.
EDA / CAD Models |