Texas InstrumentsMSP430F5171IRSBRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
25 | |
25 | |
16 | |
Flash | |
32KB | |
2KB | |
Yes | |
I2C/SPI/UART | |
29 | |
9 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
16 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 5.15(Max) |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | WQFN EP |
40 | |
Leitungsform | No Lead |
Crucial to any electronic system is this MSP430F5171IRSBR microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 32KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
EDA / CAD Models |