Texas InstrumentsMSP430F5419IPZMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) mm |
Verpackungsbreite | 14.2(Max) mm |
Verpackungslänge | 14.2(Max) mm |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this MSP430F5419IPZ microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 18 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the MSP430 core architecture. This is a 16 bit processor.
EDA / CAD Models |