Texas InstrumentsMSP430F5437AIPNMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Want to centralize your components to one device? Look no further use this MSP430F5437AIPN microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 18 MHz. Its ADC resolution is 12. Its flash program memory is 256KB. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V.

Auf Lager: 2.965 Stück

Regional Inventory: 109

    Total7,75 €Price for 1

    109 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 109 Stück
      • Price: 7,7484 €
    • (119)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2325+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.856 Stück
      • Price: 5,4841 €