Texas InstrumentsMSP430F5506IRGZTMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
25 | |
25 | |
16 | |
Flash | |
24KB | |
6KB | |
Yes | |
I2C/SPI/UART/USB | |
31 | |
4 | |
Single | |
8 | |
10 | |
0 | |
1 | |
1 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 7.15(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
48 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the MSP430F5506IRGZT microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 24KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 10.
EDA / CAD Models |