Texas InstrumentsMSP430F5529IPN | 16-bit MCUMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 12.2(Max) |
Verpackungslänge | 12.2(Max) |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this MSP430F5529IPN microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the MSP430 core architecture. Its ADC resolution is 12.
EDA / CAD Models |