Texas InstrumentsMSP430F6736IPNRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
25 | |
25 | |
16 | |
Flash | |
128KB | |
8KB | |
Yes | |
I2C/SPI/UART | |
52 | |
4 | |
16/16/16/16 | |
4 | |
Triple | |
5/5/5 | |
24/24/24 | |
320 | |
0 | |
3 | |
0 | |
4 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
Yes | |
LCD Controller | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 12.2(Max) |
Verpackungslänge | 12.2(Max) |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
Texas Instruments' MSP430F6736IPNR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10.
EDA / CAD Models |