Texas InstrumentsMSP430G2402IPW14RMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
This MSP430G2402IPW14R microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor.
EDA / CAD Models |