TE ConnectivityMSS420004Schiebeschalter
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Using the MSS420004 slide switch from TE Connectivity is the best way to turn your circuit on or off. This device has a maximum current rating of 0.3 A @ 125VAC. It has a 4PDT configuration. This slide switch has an operating temperature range of -20 °C to 85 °C. The MSS420004 slide switch has a PC pin termination style. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15 mm long, 18 mm tall and 9.4 mm deep. The maximum AC voltage rating is 125 VAC.