PHOENIX CONTACTMSTB 2.5/ 7-GF-5.08Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this shrouded MSTB 2.5/ 7-GF-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 45.72 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. MSTB 2.5/ 7-GF-5.08 is housed in green polybutylene terephthalate.