PHOENIX CONTACTMSTBVA 2.5/ 5-GSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
2.5 | |
-40 | |
100 | |
25 | |
1.92 | |
27 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Phoenix Contact brings you their shrouded MSTBVA 2.5/ 5-G header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 27 mm long, 12 mm tall and 8.6 mm deep. MSTBVA 2.5/ 5-G is housed in green polyamide.