50% Off
HoneywellMT-4RV2-A28Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 125VDC 0.76N Screw Mount Screw
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this MT-4RV2-A28 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 125VDC. The MT-4RV2-A28 snap action switch has a screw termination style. This product is 49.3 mm long, 47.2 mm tall and 17.5 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.